text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2745V-TE1

NJM2745 Series 2 - 9.5 V 15 Mhz 3 mV 5 V/us Quad Operational Amplifier - SSOP-14

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2745V-TE1 - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 5V/µs
Input Offset Voltage-Max: 3mV
Package Style:  DMP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,080.00
USD
Quantity
Unit Price
2,000
$0.54
4,000
$0.535
6,000+
$0.525
Product Variant Information section