text.skipToContent text.skipToNavigation

Manufacturer Part #

TS9224IYDT

TS9224 Series 12 V 4 MHz Rail to Rail Precision Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS9224IYDT - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 4
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 500µV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 55nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.2mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 63°
Low Noise: 9nV/√Hz
Output Current: 80mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Unit Price
2,500+
$1.28
Product Variant Information section