Manufacturer Part #
HI9P0201HS-9Z
HI-201HS Series SPST 36 V 30 Ohm Surface Mount Analog Switch - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HI9P0201HS-9Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HI9P0201HS-9Z - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Circuitry: | SPST |
| ON Resistance: | 30Ω |
| Supply Voltage: | 36V |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 40ns |
| Input Capacitance: | 10pF |
| Crosstalk: | 86dB |
| Off-Isolation: | 72dB |
| Operating Temp Range: | -40°C to +85°C |
| Rated Power: | 120mW |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
480+
$10.90
Product Variant Information section
Available Packaging
Package Qty:
480 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount