text.skipToContent text.skipToNavigation

Manufacturer Part #

HV2607T-C/R8X

Microchip Technology

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV2607T-C/R8X - Technical Attributes
Attributes Table
No of Channels: 16
Circuitry: SPST
ON Resistance: 23Ω
Supply Voltage: 4.5V to 6.3V
Crosstalk: -70dB
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$11,830.00
USD
Quantity
Unit Price
1,000+
$11.83
Product Variant Information section