text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4901T-E/MS

MCP4901 Series 1 Channel 5.5 V 8-Bit SPI Surface Mount D/A Converter - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4901T-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Settling Time: 4.5µs
On-Chip DAC: 1-chx8-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$2,470.00
USD
Quantity
Unit Price
2,500+
$0.988
Product Variant Information section