text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4161-104E/SN

SINGLE, 8BIT, NV, SPI, RHEO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4161-104E/SN - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 1
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$520.00
USD
Quantity
Unit Price
100
$1.08
300
$1.05
500
$1.04
2,000
$1.01
3,000+
$0.99
Product Variant Information section