text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED3431MU12MXUMA1

IGBT DRIVER, 3 A, 1 Output, 16-Pin DSO

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 1ED3431MU12MXUMA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current: 3A
Supply Voltage-Max: 25V
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,400.00
USD
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section