text.skipToContent text.skipToNavigation

Manufacturer Part #

IR1168STRPBF

IR1168S Series Dual 20 V Surface Mount Half Bridge Driver - SOIC-8N

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR1168STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 1A
Supply Voltage-Max: 20V
Rated Power Dissipation: 970mW
Quiescent Current: 3.8mA
Turn-off Delay Time: 250ns
Turn-on Delay Time: 250ns
Rise Time: 80ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,750.00
USD
Quantity
Unit Price
2,500+
$1.10
Product Variant Information section