text.skipToContent text.skipToNavigation

Référence fabricant

IR21531STRPBF

IR21531S Series Dual 10 V 200 mA Surface Mount Half Bridge Driver - SOIC-8

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IR21531STRPBF - Caractéristiques techniques
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 200mA
Supply Voltage-Max: 10V
Rated Power Dissipation: 0.625W
Quiescent Current: 950µA
Rise Time: 150ns
Fall Time: 100ns
Operating Temp Range: -55°C to +150°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The IR21531STRPBF is a high voltage half-bridge gate driver with a front end oscillator, available in surface mount SOIC-8 package.

This device provides more functionality and is easier to use. A shutdown feature has been designed into the CT pin, so that both gate driver output can be disabled using a low voltage control signal.

Features:

  • Integrated 600V half-bridge gate driver
  • 15.6 V zener clamp on Vcc
  • True micropower start up
  • Tighter initial deadtime control
  • Low temperature coefficient deadtime
  • Shutdown feature (1/6th Vcc) on CT pin
  • Increased undervoltage lockout Hysteresis (1 V)
  • Lower power level-shifting circuit
  • Constant LO, HO pulse widths at startup
  • Lower di/dt gate driver for better noise immunity
  • Low side output in phase with RT
  • Internal 50nsec (typ.) bootstrap diode (IR2153D)
  • Excellent latch immunity on all inputs and outputs
  • ESD protection on all leads
  • Also available LEAD-FREE
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 087,50 $
USD
Quantité
Prix unitaire
2 500+
$0.835
Product Variant Information section