text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2214SSPBF

IR2214 Series 600 V 1.5 A 20 V Supply Dual Output Half Bridge Driver - SSOP-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2214SSPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 3A
Supply Voltage-Max: 20V
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2200
Multiple Of:
55
Total
$7,216.00
USD
Quantity
Unit Price
55
$3.44
165
$3.39
275
$3.37
1,100
$3.32
1,650+
$3.28
Product Variant Information section