Manufacturer Part #
IRS2110STRPBF
IRS2110S Series Dual 20 V 2.5 A Surface Mount High and Low Side Driver - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRS2110STRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
08/16/2023
Details and Download
Part Status:
Active
Active
Infineon IRS2110STRPBF - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 2.5A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 1.25W |
| Quiescent Current: | 340µA |
| Turn-off Delay Time: | 120ns |
| Turn-on Delay Time: | 130ns |
| Rise Time: | 25ns |
| Fall Time: | 17ns |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The IRS2110STRPBF is a high voltage, high speed power MOSFET and IGBT drivers with an offset voltage of 500V, available in surface mount SOIC-16 package.
This device uses proprietary HVIC and latch immune CMOS technologies to enable ruggedized monolithic construction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 500 V.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +500 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V logic compatible
- Separate logic supply range from 3.3 V to 20 V
- Logic and power ground ± 5V offset
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
- RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000
$1.20
2,000
$1.19
3,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount