Manufacturer Part #
IXDD614SITR
IXD_614 Series 35 V 14 A 0.8 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse IXDD614SITR - Product Specification
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
Littelfuse IXDD614SITR - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Current: | 4A |
| Output Impedance: | 0.4Ω |
| Peak Output Current: | 14A |
| Supply Voltage-Max: | 35V |
| Quiescent Current: | 1µA |
| Turn-off Delay Time: | 50ns |
| Turn-on Delay Time: | 50ns |
| Rise Time: | 25ns |
| Fall Time: | 18ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount