text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDD630MYI

IXDD630 Series 35 V 30 A Single Low Side Ultrafast MOSFET Driver - TO-263-5

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IXDD630MYI - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 30A
Supply Voltage-Max: 40V
Rise Time: 11ns
Fall Time: 11ns
Operating Temp Range: -40°C to +125°C
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.16
USD
Quantity
Unit Price
1
$6.16
15
$6.09
50
$6.04
150
$6.00
500+
$5.90
Product Variant Information section