text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP4307AASNT1G

Secondary Side Synchronous Rectification Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
onsemi NCP4307AASNT1G - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 7A
Supply Voltage-Max: 35V
Quiescent Current: 0.5mA
Rise Time: 60ns
Fall Time: 25ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section