text.skipToContent text.skipToNavigation

Manufacturer Part #

VNB35NV04TR-E

VNB35NV04 Series Single 24 mOhm Surface Mount Low Side Driver - TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNB35NV04TR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 24mΩ
Output Impedance: 13mΩ
Peak Output Current: 45A
Rated Power Dissipation: 125W
Turn-off Delay Time: 34µs
Turn-on Delay Time: 4µs
Rise Time: 100µs
Fall Time: 110µs
Operating Temp Range: -55°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,130.00
USD
Quantity
Unit Price
1,000
$2.13
2,000
$2.12
3,000
$2.11
4,000+
$2.09
Product Variant Information section