text.skipToContent text.skipToNavigation

Manufacturer Part #

PWD13F60TR

PWD13F60: 15 V 32 A High-Density Power Driver-High Voltage Full Bridge-VFQFPN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PWD13F60TR - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 8A
Supply Current: 270µA
Rated Power Dissipation: 6.9W
Supply Voltage-Max: 19V
Supply Voltage: 6.5V to 15V
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,875.00
USD
Quantity
Unit Price
1
$4.34
15
$4.20
75
$4.12
250
$4.06
1,250+
$3.95
Product Variant Information section