Référence fabricant
HV9901NG-G-M901
UNIVERSAL RELAY DRIVER
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2600 par Reel Style d'emballage :SOIC-16N Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip HV9901NG-G-M901 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for the selected CL8800, CL8801, HV9110, HV9112, HV9113, HV9120, HV9123, HV9901, HV9910, HV9910B, HV9911, HV9921, HV9922, HV9923, HV9930, HV9931, HV9961, LR645, LR745 and LR8 device families of BIC8 800V (6TK, 6SK, 68K, 66K) technology available in various packages.Pre and Post Summary Changes: See attached documentImpacts to Datasheet:NoneChange Impact:NoneReason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status: In ProgressEstimated Qualification Completion Date: November 2025Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Timetable Summary: See attached documentMethod to Identify Change: Traceability CodeRevision History:March 25, 2025: Issued initial notification.
Statut du produit:
Microchip HV9901NG-G-M901 - Caractéristiques techniques
| Operating Power-Nom: | 750mW |
| Style d'emballage : | SOIC-16N |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2600 par Reel
Style d'emballage :
SOIC-16N
Méthode de montage :
Surface Mount