text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4852BQ-Q100,11

74HC Series Dual 4:1 2 Circuit 195 Ohm 2V ~ 6V ±3 Ohm 10 pF CMOS IC - DHVQFN-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC4852BQ-Q100,11 - Technical Attributes
Attributes Table
Type: Analog
Configuration: 4:1
No of Channels: 2
Supply Voltage: 2V to 6V
ON Resistance: 650Ω
Propagation Delay: 11ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section