text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1655ADR2G

Multi-Mode Power Factor Correction Controller Multi-mode Power Factor Correction

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1655ADR2G - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 65kHz
Supply Current-Max: 1.4mA
Supply Voltage-Max: 11.25V
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 180°C/W
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,262.50
USD
Quantity
Unit Price
2,500
$0.905
5,000
$0.89
7,500+
$0.88
Product Variant Information section