text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3676C-H606-TL

InnoSwitch3-EP: 725 V 40 W Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3676C-H606-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 650V
Topology: Flyback
Supply Voltage: 4.65V to 5.15V
Supply Current: 770µA
Switching Frequency-Max: 75kHz
Rated Power: 40W
Operating Temp Range: -40°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,850.00
USD
Quantity
Unit Price
2,000+
$0.925
Product Variant Information section