Manufacturer Part #
INN5376F-H901-TL
InnoSwitch5-Pro Series 750 V 140 kHz Offline Flyback Switcher IC - InSOP-T28D
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations INN5376F-H901-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations INN5376F-H901-TL - Technical Attributes
Attributes Table
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 150V |
| Topology: | Flyback |
| Supply Voltage: | 85V to 264V |
| Duty Cycle-Max: | 5% |
| Switching Frequency-Max: | 50kHz to 130kHz |
| Rated Power: | 125W |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,800+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount