text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK3317D-TL

Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK3317D-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Buck/Buck-Boost/Flyback
Start-Up Voltage: 18V
Duty Cycle-Max: 73%
Switching Frequency-Max: 70kHz
Rated Power: 18W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SO-8C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.98
USD
Quantity
Unit Price
1
$0.975
15
$0.915
75
$0.88
250
$0.86
1,250+
$0.815
Product Variant Information section