text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22653AW6-7

single channel precision adjustable current-limited switches

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP22653AW6-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3V to 5.5V
On-state Resistance-Max: 65mΩ
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Current - Limit: 700mA
Input Type: Non-Inverting
Rise Time: 0.5ms
Fall Time: 0.5ms
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.105
9,000
$0.104
15,000
$0.102
30,000+
$0.0997
Product Variant Information section