text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV47822PAAJR2G

DUAL HSS WITH ADJUSTABLE CURRENT LIMIT AND DIAGNOSTIC FEATURES

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV47822PAAJR2G - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 45V
No of Elements: Dual
Type: Current Limit Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 350mA
Input Type: Non-Inverting
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.51
Product Variant Information section