Manufacturer Part #
STMPS2242TTR
MINI SO 8 WITH SLUG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STMPS2242TTR - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2.7V to 5.5V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 160mΩ |
| Rated Current-Max: | 500mA |
| Type: | Power Switch |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount