text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78714ANZ-T

Battery Management automotive grade Li-ion battery manager IC TQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78714ANZ-T - Technical Attributes
Attributes Table
Number of Cells: 14
Input Voltage-Max: 4.28V
Operating Temp Range: -40°C to +105°C
No of Terminals: 64
Moisture Sensitivity Level: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,660.00
USD
Quantity
Unit Price
1,000+
$9.66
Product Variant Information section