text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7370-33Y-13

WIDE INPUT VOLTAGE RANGE, 300mA ULDO REGULATOR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7370-33Y-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.2V
Input Voltage-Max: 18V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 300mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1.5µA
No. of Outputs: Single
Load Regulation (%): 0.5%
Current - Limit: 350mA
Line Regulation (%): 0.05%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.75
USD
Quantity
Unit Price
2,500
$0.0787
7,500
$0.0767
10,000
$0.0762
25,000
$0.0745
37,500+
$0.0729
Product Variant Information section