Manufacturer Part #
AZ1117CD-1.5TRG1
AZ1117C Series 1.5 V 800 mA Fixed Low Dropout Linear Regulator - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AZ1117CD-1.5TRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ1117CD-1.5TRG1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 15V |
| Output Voltage Fixed: | 1.5V |
| Dropout Voltage-Max: | 1.4V |
| Output Current-Max: | 0.8A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -20°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 4mA |
| No. of Outputs: | Single |
| Load Regulation: | 2mV |
| Current - Limit: | 1.35A |
| Line Regulation: | 0.5mV |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0748
7,500
$0.0729
10,000
$0.0724
25,000
$0.0708
37,500+
$0.0693
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount