text.skipToContent text.skipToNavigation

Manufacturer Part #

IXCY10M90S

IXCY Series 900 V 1 to 100 mA Switchable Current Regulator - TO-252 AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse - IXYS IXCY10M90S - Technical Attributes
Attributes Table
Input Voltage-Max: 900V
Output Current-Max: 100mA
Operating Temp Range: -55°C to +150°C
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The IXCY10M90S is a switchable current regulator, available in a TO-252 package.

Features:

  • 40 W Continuous Dissipation
  • International Standard Packages JEDEC TO-220 and TO-252
  • On/Off Switchable Current Source

Applications:

  • Start-Up Circuits for SMPS
  • Highly Stable Voltage Sources
  • Surge Limiters and Voltage Protection
  • Fast Reacting Resetable Fuses
  • Soft Start-Up Circuits
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
350
Multiple Of:
70
Total
$962.50
USD
Quantity
Unit Price
70
$2.80
210
$2.77
350
$2.75
1,400
$2.71
2,100+
$2.68
Product Variant Information section