text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL40PUR

LDO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDL40PUR - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 12V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 700mV
Output Current-Max: 200mA
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +150°C
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section