Manufacturer Part #
LDLN025PU12R
LDLN025 Series 1.5 to 5.5 V 250 mA Low Dropout Voltage Regulator - DFN-4 (1x1)
Product Specification Section
STMicroelectronics LDLN025PU12R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDLN025PU12R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.2V |
| Dropout Voltage-Max: | 0.25V |
| Output Current-Max: | 250mA |
| Tolerance (%): | ±4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 12µA |
| No. of Outputs: | Single |
| Output Noise: | 10µV |
| Load Regulation: | 20mV |
| Current - Limit: | 0.5A |
| Line Regulation (%): | 0.02% |
| Package Style: | DFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.128
10,000
$0.127
15,000
$0.126
20,000
$0.125
25,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount