text.skipToContent text.skipToNavigation

Manufacturer Part #

LDLN025PU12R

LDLN025 Series 1.5 to 5.5 V 250 mA Low Dropout Voltage Regulator - DFN-4 (1x1)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1738
Product Specification Section
STMicroelectronics LDLN025PU12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.25V
Output Current-Max: 250mA
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 12µA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 20mV
Current - Limit: 0.5A
Line Regulation (%): 0.02%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$575.00
USD
Quantity
Unit Price
5,000
$0.115
10,000
$0.114
15,000
$0.113
25,000+
$0.111
Product Variant Information section