text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC39100-3.3WS

MIC39100 Series 3.3 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Microchip MIC39100-3.3WS - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 550mV
Output Current-Max: 1A
Rated Power: 1.59W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 2.5A
Line Regulation (%): 0.5%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The MIC39100-2.5WS TR is a 1 A low-dropout linear voltage regulator that provide low-voltage, high-current output from an extremely small package. Utilizing Micrel’s proprietary Super beta PNP™ pass element, the MIC39100/1/2 offers extremely low dropout (typically 410 mV at 1 A) and low ground current (typically 11 mA at 1 A).

The MIC39100-2.5WS TR is a fixed output regulator offered in the SOT-223 package. The MIC39101 and MIC39102 are fixed and adjustable regulators, respectively, in a thermally enhanced power 8-lead SOP (small outline package).

The MIC39100/1/2 is ideal for PC add-in cards that need to convert from standard 5 V to 3.3 V, 3.3 V to 2.5 V or 2.5 V to 1.8 V. A guaranteed maximum dropout voltage of 630 mV over all operating conditions allows the MIC39100/1/2 to provide 2.5 V from a supply as low as 3.13 V and 1.8 V from a supply as low as 2.43 V.

The MIC39100/1/2 is fully protected with over current limiting, thermal shutdown, and reversed-battery protection. Fixed voltages of 5.0 V, 3.3 V, 2.5 V, and 1.8 V are available on MIC39100/1 with adjustable output voltages to 1.24 V on MIC39102.

Key Features :

  • Fixed and adjustable output voltages to 1.24 V
  • 410 mV typical dropout at 1 A
  • Ideal for 3.0 V to 2.5 V conversion
  • Ideal for 2.5 V to 1.8 V conversion
  • 1 A minimum guaranteed output current
  • 1% initial accuracy
  • Low ground current
  • Current limiting and thermal shutdown
  • Reversed-battery protection
  • Reversed-leakage protection
  • Fast transient response
  • Low-profile SOT-223 package
  • Power SO-8 package

Applications :

  • LDO linear regulator for PC add-in cards
  • PowerPC™ power supplies
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Multimedia and PC processor supplies
  • Battery chargers
  • Low-voltage microcontrollers and digital logic
Pricing Section
Global Stock:
0
USA:
0
263
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
390
Multiple Of:
78
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.50
USD
Quantity
Unit Price
50
$0.355
150
$0.35
500
$0.34
1,500
$0.335
5,000+
$0.32
Product Variant Information section