text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8033IRZ-T

ISL8033 Series 6 V 3 A High Efficiency Synchronous Buck Regulator - QFN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8033IRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.85V to 6V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 6V
Output Type: Adjustable
Switching Frequency-Max: 1.32MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 2
Quiescent Current: 30mA
Storage Temperature Range: -65°C to +150°C
Load Regulation: 2mV
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$10,740.00
USD
Quantity
Unit Price
6,000+
$1.79
Product Variant Information section