text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2575D2T-3.3R4G

LM2575 Series Adjustable Out 52 kHz 1 A Step-Down Switching Regulator - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM2575D2T-3.3R4G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 40V
Output Current-Max: 1A
Output Voltage Range: 3.3V
Output Type: Fixed
Switching Frequency-Max: 63kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 98%
Efficiency: 75%
No. of Outputs: 1
Quiescent Current: 5mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$652.00
USD
Quantity
Unit Price
800
$0.815
1,600
$0.80
2,400
$0.795
3,200
$0.79
4,000+
$0.775
Product Variant Information section