text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC22950YML-TR

MIC22950 Series 610 kHz 10 A Integrated Switch Synchronous Buck Regulator MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC22950YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 5.5V
Output Current-Max: 10A
Switching Frequency-Max: 610kHz
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The MIC22950YML TR is a high efficiency 10 A integrated switch synchronous buck (step-down) regulator, available in a 32 pin 5mm x 5mm MLF package.

This device is programmable up to 400 kHz to 2 MHz, allowing the customer to optimize designing either for efficiency or for the smallest footprint and achieves over 95% efficiency while still switching at 2 MHz over a broad load range.

Features:

  • 2.6 V to 5.5 V supply voltage
  • Fully integrated MOSFET switches
  • Adjustable output voltage option down to 0.7 V
  • Output load current up to 10 A
  • Full sequencing and tracking capability
  • Power On Reset
  • Efficiency > 95% across a broad load range
  • Operating frequency programmable: 400 kHz to 2 MHz
  • Ultra-fast transient response
  • 100% maximum duty cycle
  • Micropower shutdown
  • Thermal shutdown and current-limit protection
  • Available in a 32-pin 5 mm x 5 mm MLF® package
  • -40°C to +125°C junction temperature range

Applications:

  • High power density point-of-load conversion
  • Base stations, Servers and Routers
  • Blu-Ray Players,DVD recorders
  • Computer Peripherals
  • FPGAs, DSP and Low-Voltage ASIC power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,390.00
USD
Quantity
Unit Price
1,000+
$4.39
Product Variant Information section