text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23303YML-TR

MIC23303 Series 5.5 V 3 A 4 MHz Surface Mount PWM Buck Regulator - DFN-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23303YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 3A
Output Type: Adjustable
Switching Frequency-Max: 4MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
Efficiency: 93%
No. of Outputs: 1
Quiescent Current: 40µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.7%
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,600.00
USD
Quantity
Unit Price
5,000+
$0.72
Product Variant Information section