text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL60002DIH325Z-T7A

ISL60002 Series Precision 2.5 V 7 mA 0.2 % FGA Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL60002DIH325Z-T7A - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 2.5V
Tolerance (%): ±0.2%
Rated Voltage: 2.7V to 5.5V
Quiescent Current: 900nA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ISL60002DIH325Z-T7A is a Floating Gate Analog (FGA) voltage reference with very high precision analog voltage references.

This device is fabricated in proprietary FGA technology and low supply voltage operation at ultra-low 350 nA operating current.

Features:

  • Reference Voltages: 2.5 V
  • Absolute Initial Accuracy Options: ±1.0 mV
  • Supply Voltage Range  
    • ISL60002-10, -11, -12, -18, -20, -25 : 2.7 V to 5.5 V
  • Ultra-Low Supply Current: 350 nA typ
  • Low 20 ppm/°C Temperature Coefficient
  • ISOURCE and ISINK = 7 mA
  • ISOURCE and ISINK = 20 mA for ISL60002-33 only
  • ESD Protection: 5500 V (Human Body Model)
  • Standard 3 Ld SOT-23 Packaging
  • Operating Temperature Range
    • ISL60002-10, -11, -12, -18, -20, -25, -26, -30: -40°C to +85°C
    • ISL60002-33: -40°C to +105°C
  • Pb-Free (RoHS Compliant)

Applications:

  • High Resolution A/Ds and D/As
  • Digital Meters
  • Bar Code Scanners
  • Mobile Communications
  • PDA's and Notebooks
  • Medical Systems

View the Available ISL60 Series of Voltage References

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$517.50
USD
Quantity
Unit Price
250
$2.07
500
$2.06
750
$2.05
1,000
$2.04
1,250+
$2.02
Product Variant Information section