text.skipToContent text.skipToNavigation

Manufacturer Part #

APS11500LUAA-0SH1A

APS11500 Series 3 to 24 V 17 mA Through Hole Two-Wire Hall-Effect Switch - SIP-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems APS11500LUAA-0SH1A - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 4.33V to 24V
Supply Current: 17mA
Sensing Range: 5mT to 11mT
Interface: 2-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$3,000.00
USD
Quantity
Unit Price
4,000
$0.38
8,000+
$0.375
Product Variant Information section