text.skipToContent text.skipToNavigation

Manufacturer Part #

CT8111DT-IS3

XtremeSense TMR Unipolar Switch with Open Drain Output

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems CT8111DT-IS3 - Technical Attributes
Attributes Table
Type: Magnetoresistive
Output Current: 3mA
Supply Voltage: 1.7V to 5.5V
Supply Current: 220nA
Sensing Range: 1.5mT
Leakage Current: 20pA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$6,930.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.39
9,000+
$0.385
Product Variant Information section