text.skipToContent text.skipToNavigation

Manufacturer Part #

4515DO-DS3BK005DP

5IN PCB MOUNT I2C DIFF PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4515DO-DS3BK005DP - Technical Attributes
Attributes Table
Pressure Range: 1.25kPa
Sensor Type: Differential
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 3.3V
Supply Current: 3µA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
240
Multiple Of:
10
Total
$12,739.20
USD
Quantity
Unit Price
10
$54.39
20
$53.99
30
$53.76
40
$53.59
50+
$53.08
Product Variant Information section