Manufacturer Part #
MIC803-46D2VM3-TR
MIC803 Series 4.63 V 20 ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC803-46D2VM3-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Part Status:
Microchip MIC803-46D2VM3-TR - Technical Attributes
| No of Outputs: | Single |
| Threshold Voltage: | 4.63|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 20ms |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount