Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
VSC8504XKS-05
Download the CAD models for this product. Learn more about SnapMagic.
90 per Tray
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Revision History:August 20, 2021: Issued final notification.August 27, 2021: Reissued final notification. Updated estimated first ship date to August 30, 2021.May 31, 2024: Reissued final notification. Updated affected parts list, notification subject and description of change to accurately reflect all CPNs. Removed CPN VSC8247YJB-01 as it has since been EOL.Description of Change:Qualification of MTAI as an additional final test site for selected Microsemi ENT VSC849xxx, VSC722xxx, VSC751xxx, VSC848xxx, VSC334xxx, VSC822xxx, VSC824xxx and VSC865xxx device families available in 196L FCBGA, 144L FCCSP, 324L, 484L and 780L HFCBGA, 444L HSBGA, 64L TQFP and 172L VQFN packages.Pre and Post Change Summary: See attached documentReason for Change:To improve productivity by qualifying MTAI as an additional final test site.
Part Status:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.