text.skipToContent text.skipToNavigation

Manufacturer Part #

KBU807G

Bridge Rectifiers 8A, 1000V, Standard Bridge Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor KBU807G - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 200A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Average Forward Current-Max: 8A
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  KBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$237.50
USD
Quantity
Unit Price
100
$0.49
300
$0.48
500
$0.475
2,000
$0.46
3,000+
$0.45
Product Variant Information section