text.skipToContent text.skipToNavigation

Manufacturer Part #

BY268TR

BY268 Series 1.4 kV 800 mA Axial Fast Avalanche Sinterglass Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BY268TR - Technical Attributes
Attributes Table
Type: Avalanche
Configuration: Single
Average Rectified Current-Max: 0.8A
Reverse Current-Max: 2µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 1400V
Reverse Recovery Time-Max: 400ns
Peak Current-Max: 20A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$15,125.00
USD
Quantity
Unit Price
5,000+
$0.605
Product Variant Information section