text.skipToContent text.skipToNavigation

Manufacturer Part #

DHG10I1200PA

DHG Series 1200 V 15 uA 200 ns Through Hole Fast Recovery Rectifier - TO-220-2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DHG10I1200PA - Technical Attributes
Attributes Table
Type: Planar Passivated
Configuration: Single
Reverse Current-Max: 15µA
Forward Voltage: 2.93V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Recovery Time-Max: 200ns
Rated Power: 85W
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 10A
Peak Current-Max: 60A
Operating Temp Range: -55°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$184.50
USD
Quantity
Unit Price
150
$1.23
450
$1.22
750
$1.21
3,000
$1.19
4,500+
$1.18
Product Variant Information section