Manufacturer Part #
90SQ045TA
DIODE SCHOTTKY 45V 9A DO201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 90SQ045TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 90SQ045TA - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 9A |
| Peak Current-Max: | 400A |
| Forward Voltage: | 570mV |
| Diode Capacitance-Max: | 900pF |
| Thermal Resistance: | 44°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,250
$0.136
2,500
$0.134
3,750
$0.133
6,250
$0.132
12,500+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
1250 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole