text.skipToContent text.skipToNavigation

Manufacturer Part #

B3100BE-13

B260Q series 100 V 3 A Surface Mount Schottky Barrier Rectifier - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Diodes Incorporated B3100BE-13 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 300µA
Forward Voltage: 790mV
Diode Capacitance-Max: 105pF
Thermal Resistance: 90°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
687,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$289.50
USD
Quantity
Unit Price
3,000
$0.0965
6,000
$0.0948
9,000
$0.0939
12,000
$0.0932
15,000+
$0.091
Product Variant Information section