text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS12504WH6327XTSA1

BAS125 Series 25 V 500 mA Surface Mount Silicon Schottky Diode - SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS12504WH6327XTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 0.15µA
Forward Voltage: 0.8V
Power Dissipation: 250mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,158.00
USD
Quantity
Unit Price
3,000
$0.196
6,000
$0.193
9,000+
$0.191
Product Variant Information section