Manufacturer Part #
BAT40V-7
BAT40V Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOD-563
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BAT40V-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAT40V-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 750mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 1V |
| Reverse Recovery Time-Max: | 5ns |
| Thermal Resistance: | 833°C/W |
| Operating Temp Range: | -65°C to +125°C |
| Leakage Current: | 500nA |
| Configuration: | 2 Independent |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0362
9,000
$0.0353
12,000
$0.035
30,000
$0.0343
45,000+
$0.0336
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount